• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

copper rounded wire, 1,5 mm silver-plated 100115000 Kabeltronik

Image similar
Product type
Copper wire
No. of leads
1 x
Cross section (each core)
1.77 mm²
Outside Ø
1.5 mm
Content
65 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.42)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Copper wire

No. of leads

1 x

Content

65 m

Cross section (each core)

1.77 mm²

Cable features

Uninsulated

Outside Ø

1.5 mm

Packaged

Yes

Halogen-free

No

Manufacturer part #

100115000

Material (details)

Electrolytic copper

Sold per metre

No

Cross section

1 x 1.77 mm²

Type

CU-DR AG

Outside diameter (w/o coating)

1.50 mm

Surface

Silver plated

Weight

1 kg

DIN standard

DIN 40500

Documents & Downloads

Datasheet

Datasheet 323519 copper rounded wire, 1,5 mm silver-plated 100115000 Kabeltronik

User & Safety Instructions

User & Safety Instructions 323519 copper rounded wire, 1,5 mm silver-plated 100115000 Kabeltronik

Description

silver plate approx. 3 g/kg

Scope of delivery

  • 1 kg container
  • This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)