• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial 15576 RJ45 Patch cable CAT 7a S/FTP 1.00 m Black PUR coating 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 7a
Shielding
S/FTP
Connection type
RJ45
Cable length
1.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1.0 m CCAT 7A PUR, RJ 45 / RJ 45 normal assignment

Our service for you

Technical specifications

  • Assignment: RJ45 Pinout T568B
  • Connector brand: Hirose ®
  • Wire cross-section (mm²): 0.14 mm²
  • AWG26/7
  • Conductor construction 7 x 0.14 mm²
  • Conductor insulations foam skin PE nom. 1.05 mm
  • Diameter outer sheath: 6.4mm +/- 0.2mm
  • Capacitance conductor (pF/m): Less than 44 pF/m
  • Conductor resistance (ohms / km): 140 Ω / km.
  • PoE (15.4W) IEEE 802.3af-2003 max. Channel PoE (15.4W) 70 m
  • Max. Channel link: Channel of Class FA / CAT 7A (@ 1000 MHz): 77m
Product type

Patch cable

CAT 7a

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.00 m

Factory colour

Black

Connector version

straight

Cable features

PUR coating

Cable use

Networks

Version

Cable

Cable design

Round

Max. frequency

1000 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Documents & Downloads

Datasheet

Datasheet 3344134 Cordial 15576 RJ45 Patch cable CAT 7a S/FTP 1.00 m Black PUR coating 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3344134 Cordial 15576 RJ45 Patch cable CAT 7a S/FTP 1.00 m Black PUR coating 1 pc(s)

Description

The data patch cable CSE HH 7A PUR consists of the piece of goods CCAT 7A PUR as well as HIROSE® RJ45 plugs.
The CCAT 7A PUR network cable is the optimal choice for powerful networks. With its double shield S/FTP it can transfer signals of the data class CAT 7A with an impressive bandwidth of 1000 MHz (1 GHz, gigabit Ethernet). The robust PUR sheath protects the cable in mobile indoor and outdoor applications against environmental influences and mechanical load.
Designed specifically for audio networks, lighting control and EtherSound™ systems, it has a flexible inner conductor (AWG 26/7), WAS ES Ideal makes for patch cables and device connection cables. In addition, this cable supports Power over Ethernet (PoE) according to the standard IEEE 802.3af-2003 with a power of 15.4 watt, WAS significantly increases the flexibility in the application.
Its strong abrasion resistance as well as its resistance to oil, microbes and chemicals should also be highlighted. Whether for mobile applications, the stage mode or outdoor transmissions - this cable offers first-class performance and reliability, even under demanding conditions.
Flexible, robust, can be rolled,
PUR-sheath for mobile indoor/outdoor applications
Data class CAT 7A (1000 MHz)
Common shield S/FTP
AWG 26/7, with 7 wires/conductor
PoE (15.4W)  IEEE 802.3af-2003  max. Channel PoE (15.4W) 70 m
Flame-resistant according to UL 1581 §1090, §1100 (FT2) and IEC 60332-1-2
Halogen-free as per EN 50267-2-1 and IEC 60754-1
Oil resistant according to IEC 60811-2-1, ICEA S-82-552 AND ASTM IRM 902
Mud resistance corresponds to NEK 606
Ozone resistance corresponds to EN 50396
Microbes-resistant as per VDE 0282/10
Chemical compatibility - good (diesel, kerosene, petroleum)
HIROSE® RJ45 plug
Transparent shrink hose for labeling the cables
Application: Data, Ethernet, audio networks, lighting control, EtherSound™

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)