
Image similar
Network cable
CAT 7a
S/STP
8 x
0.14 mm²
4 x 2 x 0.14 mm²
Braided shield
Twin shield
Metal foil shield
PUR coating
rigid core
Cold-resistant
8.20 mm
Black
Sold per metre
23
No
Yes
CCAT 7A LONG-RUN-BLACK 100
CCAT 7A LONG-RUN-BLACK 100
PUR
-10 °C
+50 °C
-25 °C
+80 °C
No
100 m
Yes (1)
Datasheet 1543593 Cordial CCAT 7A LONG-RUN-BLACK 100 Network cable CAT 7a S/STP 4 x 2 x 0.14 mm² Black Sold per metre
The necessary accessories are required to use the article as described.