• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CCAT 6A INST-ORANGE 100 FRNC Network cable CAT 6A U/FTP 8 x 0.26 mm² Orange Sold per metre

Image similar
Product type
Network cable
Specification
CAT 6A
Shielding
U/FTP
No. of leads
8 x
Cross section (each core)
0.26 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

160 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Network cable

CAT 6A

U/FTP

No. of leads

8 x

Cross section (each core)

0.26 mm²

Cross section

8 x 0.26 mm²

Cable features

Twin shield

Metal foil shield

rigid core

Outside Ø

7.30 mm

Factory colour

Orange

Content

Sold per metre

AWG max.

23

Packaged

No

Sold per metre

Yes

Manufacturer part #

CCAT 6A INST-ORANGE 100 FRNC

Type

CCAT 6A INST-ORANGE 100 FRNC

Insulation material

FRNC

Min. temperature range (flexible installation)

0 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+60 °C

Halogen-free

No

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1543592 Cordial CCAT 6A INST-ORANGE 100 FRNC Network cable CAT 6A U/FTP 8 x 0.26 mm² Orange Sold per metre

User & Safety Instructions

User & Safety Instructions 1543592 Cordial CCAT 6A INST-ORANGE 100 FRNC Network cable CAT 6A U/FTP 8 x 0.26 mm² Orange Sold per metre

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)