• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CMK 222 YELLOW 100 Microphone cable 2 x 0.22 mm² Yellow Sold per metre

Image similar
Product type
Microphone cable
No. of leads
2 x
Cross section (each core)
0.22 mm²
Content
Sold per metre
Cross section
2 x 0.22 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.96 / piece)
€ 0.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Microphone cable High Performance CMK 222

  • Robust outer sheath

Technical specifications

  • Conductor resistance: 85 Ω/km
Product type

Microphone cable

No. of leads

2 x

Cross section (each core)

0.22 mm²

Cross section

2 x 0.22 mm²

Cable features

Shielded

Twin shield

Outside Ø

6.4 mm

Factory colour

Yellow

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

CMK 222 YELLOW 100

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

28 x 0.10 mm

Core layout

28 x 0.10 mm

Type

CMK 222 YELLOW 100

Max. length sold by the metre

100 m

Cross section

1 x 0.22 mm²

Core resistance

85 Ω/km

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1645824 Cordial CMK 222 YELLOW 100 Microphone cable 2 x 0.22 mm² Yellow Sold per metre

Description

A classic in matter of structure: This cable is predestined for continuous use on stages because of its robust sheath as well as for technically demanding studio applications. Suitable for stage and studio

What kind of AV Cables (By the Metre) are you looking for?