• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CMK 222 BLUE 100 Microphone cable 2 x 0.22 mm² + 2 x 0.22 mm² Blue Sold per metre

Image similar
Product type
Microphone cable
No. of leads
2 x
Cross section (each core)
0.22 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
0.22 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

66 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Microphone cable High Performance CMK 222

  • Robust outer sheath

Technical specifications

  • Conductor resistance: 85 Ω/km
Product type

Microphone cable

No. of leads

2 x

Cross section (each core)

0.22 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.22 mm²

Cross section

2 x 0.22 mm² + 2 x 0.22 mm²

Cable features

Shielded

Twin shield

Outside Ø

6.4 mm

Factory colour

Blue

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

CMK 222 BLUE 100

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

28 x 0.10 mm

Core layout

28 x 0.10 mm

Type

CMK 222 BLUE 100

Max. length sold by the metre

100 m

Cross section

1 x 0.22 mm²

Core resistance

85 Ω/km

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1645868 Cordial CMK 222 BLUE 100 Microphone cable 2 x 0.22 mm² + 2 x 0.22 mm² Blue Sold per metre

Description

A classic in matter of structure: This cable is predestined for continuous use on stages because of its robust sheath as well as for technically demanding studio applications. Suitable for stage and studio

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.89*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)