• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial EYD 16-4 C 30 Multicore cable reel 30 m No. of inputs:4 x No. of outputs:16 x

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multicore cable reel

Cable length

30 m

No. of inputs

4 x

No. of outputs

16 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3363995 Cordial EYD 16-4 C 30 Multicore cable reel 30 m No. of inputs:4 x No. of outputs:16 x

Description

The EYD 16-4 C is a 20-way multi-core with Stagebox for symmetrical transmission of 20 individual channels (16x send, 4x return) from the stage to the FOH or in the rehearsal room.

The unbreakable metal drum is especially robust and withstands a wide range of loads. The pairs of conductors with each conductor cross-section of 0.14 mm² are individually shielded (foil screen with inlet wire, 100% cover) and thus enable an undistorted signal transmission even over longer distances.

The individual channels are numbered for easy handling on the stage box drum and the cable end. Individual rubber grommets on the XLR male connectors provide individual protection against dust and moisture; all connectors are additionally secured in a bag for transport. The robust PVC sheath reliably protects the pairs of wires lying inside against notches and strains. Additional anti-kink elements at all transfer points ensure long durability. Both drum and plug can be screwed on, if needed.

With the elements line, Cordial offers products for beginners and especially price-conscious users, who still attach importance to the usual Cordial quality.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)