• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coroplast 2217 2217 PVC adhesive tape Black (L x W) 10 m x 50 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

235 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.60)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PVC adhesive tape

  • Black
  • (L x W) 10 m x 50 mm
  • Flame-retardant, Extra strong
  • The image depicts a stylised logo with the letters 'VDE' in a triangular frame. It represents a testing seal or certification mark.

Technical specifications

Product type

PVC adhesive tape

Adhesive tape features

Flame-retardant

Extra strong

Length

10 m

Width

50 mm

Thickness

0.15 mm

Factory colour

Black

Adhesive type

Acrylic

Carrier material

PVC

Type

2217

Content

1 pc(s)

Dim

(L x W) 10 m x 50 mm

Material thickness

0.15 mm

Documents & Downloads

Datasheet

Datasheet 607724 Coroplast 2217 2217 PVC adhesive tape Black (L x W) 10 m x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 607724 Coroplast 2217 2217 PVC adhesive tape Black (L x W) 10 m x 50 mm 1 pc(s)

Description

Universal soft adhesive tape · Hardly flammable according to material class B 1 DIN 4102 · Compliance with P-MPA-E-02-596 · Resistant to ageing, excellent chemical resistance · For protection against corrosion, electrical installation work, etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)