• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coroplast 302 302-10-19BU Electrical tape Blue (L x W) 10 m x 19 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.35)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrical insulating tape

  • Blue
  • (L x W) 10 m x 19 mm
  • Flame-retardant, Self-adhesive
  • The image depicts a stylised logo with the letters 'VDE' in a triangular frame. It represents a testing seal or certification mark.

Technical specifications

Product type

Electrical tape

Adhesive tape features

Flame-retardant

Self-adhesive

Length

10 m

Width

19 mm

Thickness

0.15 mm

Factory colour

Blue

Adhesive type

Acrylic

Carrier material

PVC

Type

302

Content

1 pc(s)

Dim

(L x W) 10 m x 19 mm

Material (details)

PVC

Material thickness

0.15 mm

Documents & Downloads

Datasheet

Datasheet 549785 Coroplast 302 302-10-19BU Electrical tape Blue (L x W) 10 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 549785 Coroplast 302 302-10-19BU Electrical tape Blue (L x W) 10 m x 19 mm 1 pc(s)

Description

Self-adhesive PVC insulating tape for electrical installation, identification, etc., hardly flammable.

Hints

according to VDE 0340

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)