
Number
Total (1 m = € 0.16)
€ 3.99
incl. VAT
14-day return policy included
Highlights & Details
Electrical insulating tape
- Black
- (L x W) 25 m x 15 mm
- Flame-retardant, Self-adhesive
Technical specifications
- Product type
Electrical tape
- Adhesive tape features
Flame-retardant
Self-adhesive
- Length
25 m
- Width
15 mm
- Thickness
0.15 mm
- Factory colour
Black
- Adhesive type
Acrylic
- Carrier material
PVC
- Type
302
- Content
1 pc(s)
- Dim
(L x W) 25 m x 15 mm
- Material (details)
PVC
- Material thickness
0.15 mm
Documents & Downloads
Datasheet
Datasheet 549867 Coroplast 302 302-25-BK Electrical tape Black (L x W) 25 m x 15 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 549867 Coroplast 302 302-25-BK Electrical tape Black (L x W) 25 m x 15 mm 1 pc(s)
Description
Self-adhesive PVC insulating tape for electrical installation, identification, etc., hardly flammable.
Hints
according to VDE 0340
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































