• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coroplast 39756 39756 Cloth tape Red (L x W) 10 m x 19 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.70)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fabric adhesive tape

  • Good adhesion even on rough surfaces
  • Excellent ageing resistance

Technical specifications

Product type

Cloth tape

Adhesive tape features

Solvent-free

Writable

Non-aging

Length

10 m

Width

19 mm

Thickness

0.28 mm

Breakout force

70 N/10 mm

Max. temperature

+90 °C

Min. temperature

-40 °C

Factory colour

Red

Adhesive type

Natural rubber

Carrier material

Acrylic coated rayon fabric

Type

39756

Content

1 pc(s)

Dim

(L x W) 10 m x 19 mm

Material thickness

0.28 mm

Documents & Downloads

Datasheet

Datasheet 607790 Coroplast 39756 39756 Cloth tape Red (L x W) 10 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 607790 Coroplast 39756 39756 Cloth tape Red (L x W) 10 m x 19 mm 1 pc(s)

Description

Universal for industry and trade, for installation and repair work during laying of cables as well as for identification purposes.
Good chemical resistance
Good cold and heat resistance
Easy to tear by hand

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)