• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coroplast 9005 SPT 9005 SPT DIY - Sets Double sided adhesive tape set Transparent (L x W) 1.5 m x 19 mm 1 Set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.66)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-sided adhesive tape in the set

  • Transparent
  • (L x W) 1.5 m x 19 mm
  • Suitable for indoor/outdoor use, Transparent, Double-sided tape

Technical specifications

  • Protective Cover: PE film, red
Product type

Double sided adhesive tape set

Adhesive tape features

Suitable for indoor/outdoor use

Transparent

Double-sided tape

Length

1.5 m

Width

19 mm

Thickness

0.5 mm

Max. temperature

+90 °C

Min. temperature

-40 °C

Factory colour

Transparent

Adhesive type

Acrylic

Type

9005 SPT

Content

1 Set

Dim

(L x W) 1.5 m x 19 mm

Material thickness

0.5 mm

Documents & Downloads

Datasheet

Datasheet 549992 Coroplast 9005 SPT 9005 SPT DIY - Sets Double sided adhesive tape set Transparent (L x W) 1.5 m x 19 mm 1 Set

User & Safety Instructions

User & Safety Instructions 549992 Coroplast 9005 SPT 9005 SPT DIY - Sets Double sided adhesive tape set Transparent (L x W) 1.5 m x 19 mm 1 Set

Description

Double-sided, highly transparent adhesive tape, consisting of a closed-cell acrylate adhesive. It is characterised by a balanced performance profile and is suitable for both indoor and outdoor use. Especially suitable for applications in which a transparent adhesive surface is required.

This text is machine translated.

Scope of delivery

  • Adhesive tape, cleaning cloth and spatula for removing air bubbles.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)