

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DIN-rail mount
115 V/AC
230 V/AC
124 - 370 V/DC
Switched Mode
Rail mounted PSU (DIN)
88 V AC
15 V DC
100 - 240 Vac, 124 - 370 V DC
264 V AC
0.67 A
670 mA
10 W
Adjustable
1
15 V DC
1 x
Screw terminal
(W x H x D) 23 x 90 x 99 mm
130 g
16.5 V DC
13.5 V DC
DN 10-15
1 pc(s)
562700 h
Adjustable voltage output
23 mm
90 mm
DN 10-15
99 mm
10 W
Screw terminals
0.67 A
Datasheet 513356 Cotek DN 10-15 Rail mounted PSU (DIN) 15 V DC 0.67 A 10 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 513356 Cotek DN 10-15 Rail mounted PSU (DIN) 15 V DC 0.67 A 10 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 513356 Cotek DN 10-15 Rail mounted PSU (DIN) 15 V DC 0.67 A 10 W No. of outputs:1 x Content 1 pc(s)
The necessary accessories are required to use the article as described.