• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Counttec ESCT-T24 150/5 32015 DIN rail transformer Flip mount 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Low-voltage DC converter 150/5A

  • Input current (current) 150 A
  • Output current 5 A

Technical specifications

  • Phase angle: < 2 degree (at 50% of rated current)
  • Insulation voltage 600 V/AC
  • Maximum primary voltage 5000 V/AC (insulated lead)
  • Dielectric strength 2.5 kV/1 mA/1 min.
Product type

DIN rail transformer

Fitting type

Flip mount

Accuracy class

±1% (20% to 120%)

Type

ESCT-T24 150/5

Output current

5 A

Input current

150 A

Documents & Downloads

Datasheet

Datasheet 3841215 Counttec ESCT-T24 150/5 32015 DIN rail transformer Flip mount 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3841215 Counttec ESCT-T24 150/5 32015 DIN rail transformer Flip mount 1 pc(s)

Description

The low-voltage folding converter ESCT-T24 for compact installation without power interruption with 150/5A. With bi-directional measurement for versatile applications. The folding converter has a high accuracy of +-1% for precise measurement results. The insulated cable offers a high level of security and dielectric strength.

This text is machine translated.

Hints

Also as accessory for the DS5115 multi-function transformer meter

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)