• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Counttec ESCT-T24 KW30200 LV current transformer Primary current 200 A Secondary current 5 A Line feed-through diameter:

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low-voltage DC converter 200/5A

  • Input current (current) 200 A
  • Output current 5 A
  • Line feed-through diameter 25 mm

Technical specifications

  • Frequency range 50 - 60 HzPhase angle: Less than 2 degrees at 50% of the rated currentInsulation voltage 600V/ACMaximum primary voltage 5000 V AC (insulated lead)Breakdown voltage 2.5KV / 1mA / 1minOperating temperature: -15°C to 60ºCHumidity <: 85%HOUSING MATERIAL PC/UL94-V0Spool PBTKern: PermalloyInternal structure: Epoxy
Product type

LV current transformer

Fitting type

Flip mount

Primary current

200 A

Secondary current

5 A

Line feed-through diameter

25 mm

Accuracy class

±1% from 20% to 120% of the input

Type

ESCT-T24

Weight

250 g

Output current

5 A

Input current

200 A

Documents & Downloads

Datasheet

Datasheet 2686589 Counttec ESCT-T24 KW30200 LV current transformer Primary current 200 A Secondary current 5 A Line feed-through diameter:

User & Safety Instructions

User & Safety Instructions 2686589 Counttec ESCT-T24 KW30200 LV current transformer Primary current 200 A Secondary current 5 A Line feed-through diameter:

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)