• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coupling relay PSR-SCP- 24DC/FSP/1X1/1X2 2981978 Phoenix Contact

Product type
Safety relay
Connector
Screw-fit
Operating voltage
24 V DC
Type
PSR-SCP- 24DC/FSP/1X1/1X2
Contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety relay

Type

PSR-SCP- 24DC/FSP/1X1/1X2

Connector

Screw-fit

Operating voltage

24 V DC

Contact type

1 maker

Safety integrity level

SIL 3

Depth

114.5 mm

Width

17.5 mm

Height

99 mm

Dim

(W x H x D) 17.5 x 99 x 114.5 mm

Content

1 pc(s)

17.5

Basic device

99 mm

114.5 mm

TRUE

Screw connection

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 708554 Coupling relay PSR-SCP- 24DC/FSP/1X1/1X2 2981978 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 708554 Coupling relay PSR-SCP- 24DC/FSP/1X1/1X2 2981978 Phoenix Contact

Description

Coupling relay for SIL 3 high/low demand applications, couples digital output signals to the periphery, 1 enabling current path, 1 alarm contact, module for safe state off applications, test pulse filter, fuse, plug-in screw connection, 17.5 mm width

More interesting products

(*All information is plus legal VAT)