• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coupling relay PSR-SPP- 24DC/FSP/1X1/1X2 2981981 Phoenix Contact

Product type
Safety relay
Operating voltage
24 V DC
Type
PSR-SPP- 24DC/FSP/1X1/1X2
Contact type
1 maker
Safety integrity level
SIL 3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety relay

Type

PSR-SPP- 24DC/FSP/1X1/1X2

Operating voltage

24 V DC

Contact type

1 maker

Safety integrity level

SIL 3

Features

Incl. signalling current path

Depth

114.5 mm

Width

17.5 mm

Height

112 mm

Dim

(W x H x D) 17.5 x 112 x 114.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 508280 Coupling relay PSR-SPP- 24DC/FSP/1X1/1X2 2981981 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 508280 Coupling relay PSR-SPP- 24DC/FSP/1X1/1X2 2981981 Phoenix Contact

Description

Coupling relay for SIL 3 high/low demand applications, couples digital output signals to the periphery, 1 enabling current path, 1 alarm contact, module for safe state off applications, test pulse filter, fuse, plug-in spring-cage connection, 17.5 mm width

More interesting products

(*All information is plus legal VAT)