• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cover 09200165410 HARTING Content: 10 pc(s) Protective cap

Product type
Protective cap
Type
Han® 16A-AK
Manufacturer part #
09200165410
Total no. of pins
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover

  • Manufacturer Type Description: Han ® 16A-AK

Technical specifications

Type

Han® 16A-AK

Product type

Protective cap

Manufacturer part #

09200165410

Total no. of pins
Content

10 pc(s)

Size

16A and 32A

Material (details)

Zinc diecast

Type

Cover

Type

Han ® 16A

Han ® 32A

Temperature range

40 - 125 °C

Documents & Downloads

Datasheet

Datasheet 1327908 Cover 09200165410 HARTING Content: 10 pc(s) Protective cap

User & Safety Instructions

User & Safety Instructions 1327908 Cover 09200165410 HARTING Content: 10 pc(s) Protective cap

Description

Cover cap for bracket

This text is machine translated.