
Image similar
Han® 3A-AK
Protective cap
09200035445
Light grey
1 pc(s)
IP67
Plastic
For enclosure bottom parts (when mounted on the socket insert)
Han ® 3 A
40 - 125 °C
Datasheet 749565 HARTING 09200035445 Han® 3A-AK
User & Safety Instructions 749565 HARTING 09200035445 Han® 3A-AK
€ 50.98€ 49.98*
The necessary accessories are required to use the article as described.