
Highlights & Details
Cover cap for J-P-T-socket 1 - 967281 - 1
Our service for you
Technical specifications
- Product type
In-line interconnector
- Manufacturer part #
965643-1
- Factory colour
Black
- Content
1 pc(s)
- Series
J-P-T
- Max. temperature
+140 °C
- Min. temperature
-40 °C
- Type
965643-1
- Compatible with (details)
1‑967281‑1
- Pins
42
- Case material
PBT GF
Documents & Downloads
Datasheet
Datasheet 1517499 Cover cap for J-P-T-socket 1 - 967281 - 1 Pins: 42 965643-1 TE Connectivity Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1517499 Cover cap for J-P-T-socket 1 - 967281 - 1 Pins: 42 965643-1 TE Connectivity Content: 1 pc(s)
Information
Information 1517499 Cover cap for J-P-T-socket 1 - 967281 - 1 Pins: 42 965643-1 TE Connectivity Content: 1 pc(s)




















