• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cramolin ISOPROPANOL 402841 1 l

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

226 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 13.99)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ISOPROPANOL

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Industrial cleaner

Content

1 l

Documents & Downloads

Datasheet

Datasheet 1629526 Cramolin ISOPROPANOL 402841 1 l

Security datasheet

Security datasheet 1629526 Cramolin ISOPROPANOL 402841 1 l

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 403+235: Store in a cool and well-ventilated place
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 243: Take precautionary measures against static discharge
  • P 233: Keep container tightly closed
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking

Description

The ISOPROPANOL is a Milder, universally deployed cleaner for safe removal of dirt and grease deposits. Due to its ambivalent character removes both fats and oils as well as ionic impurities. He uses the standard materials are not at and evaporates after a short time, completely free of residue.

This text is machine translated.

What kind of Cleaning & Degreasing are you looking for?

More interesting products

(*All information is plus legal VAT)