Security datasheet 3760636 CRC 1755872 High performance lubricant 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
High power adhesive lubricant. Penetrates into the lubrication point and forms an adhesive, water-resistant lubricating film. Odourless, silicone and resin free, O ring safe.
Properties:
• Universal adhesive lubricant
• Does not drip off
• Bluish-transparent for easy visual lubrication control
• High pressure and water resistant
• Heat resistant up to + 200°C.
Benefits:
• Long-term lubrication even under the influence of the weather
• High adhesion
• Versatile lubricant (on chains, joints, rods, slide guides and gears)
This text is machine translated.
Description
High power adhesive lubricant. Penetrates into the lubrication point and forms an adhesive, water-resistant lubricating film. Odourless, silicone and resin free, O ring safe.
Properties:
• Universal adhesive lubricant
• Does not drip off
• Bluish-transparent for easy visual lubrication control
• High pressure and water resistant
• Heat resistant up to + 200°C.
Benefits:
• Long-term lubrication even under the influence of the weather
• High adhesion
• Versatile lubricant (on chains, joints, rods, slide guides and gears)