Security datasheet 3760634 CRC 1757365 Precision cleaner 250 ml
Signal word
Attention
GHS / H Statements
H229: Pressurized container: may burst if heated
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 018: May form flammable/explosive fume-air mixture when being used
Description
Unique, non-flammable precision cleaner and degreaser especially for use on energized equipment and equipment. Quick drying, residue-free and material-compatible. Contains no chlorinated solvents.
This text is machine translated.
Description
Unique, non-flammable precision cleaner and degreaser especially for use on energized equipment and equipment. Quick drying, residue-free and material-compatible. Contains no chlorinated solvents.