Information 828668 CRC MoS2 super-long time grease 400 g
Security datasheet
Security datasheet 828668 CRC MoS2 super-long time grease 400 g
Signal word
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
EUH 210: Safety data sheet available on request
Description
Black high-pressure grease for high mechanical loads. Lithium soap EP grease with molybdenum disulfide (MoS2). Ideal for lubrication with high pressure or shock load. Good corrosion protection properties and temperature resistant up to +130 °C. Can be used for slide bearings, drive shafts, gearbox, semi-trailers, etc.
Features
Black pressure grease containing molybdenum disulphide (KPF2 K-30 to DIN 51502) for high mechanical load. Ideal for semi-trailer, propeller shafts, bearings and bolts on buckling and slewing bearing.
Black high-pressure grease for high mechanical loads. Lithium soap EP grease with molybdenum disulfide (MoS2). Ideal for lubrication with high pressure or shock load. Good corrosion protection properties and temperature resistant up to +130 °C. Can be used for slide bearings, drive shafts, gearbox, semi-trailers, etc.
Features
Black pressure grease containing molybdenum disulphide (KPF2 K-30 to DIN 51502) for high mechanical load. Ideal for semi-trailer, propeller shafts, bearings and bolts on buckling and slewing bearing.