• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC SILICONE IND Silicon IND silicon spray 500 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 49.98)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silicon IND silicon spray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Silicone spray

Capacity

500 ml

Content

500 ml

Heat resistance

-40 to +200 °C

Documents & Downloads

Datasheet

Datasheet 1518487 CRC SILICONE IND Silicon IND silicon spray 500 ml

Security datasheet

Security datasheet 1518487 CRC SILICONE IND Silicon IND silicon spray 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Silicon IND is the versatile Syntheseol-Spray. The silicone oil forms a thin, water-repelling lubricating film, which even with plastic, rubber and paints too well tolerated. Silicon IND refreshes plastic surfaces, protects rubber against freezing and is a highly effective release agents. Silicon IND resinified and can be used between -40°C and +200°C.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)