• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creality Ferret Pro 3D scanner

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Creality 3D CR scan Ferret Pro 3D scanner

  • 0.1mm accuracy
  • Wireless scanning via WiFi 6
  • Anti-shake 3D imaging significantly improves scan success rates
  • 24-bit full-color scanning captures the original colors and brings to life every complex detail
  • Scan black/metallic (non-reflective) objects without scanning spray
  • Supports Mac, iOS, Win and Android
  • Outdoor scanning enables scanning anywhere (<30k lux)
  • High quality & fast scanning
  • Portable and easy to use
  • Low power consumption

Technical specifications

Product type

3D scanner

Resolution

2 MP

File format

OBJ

PLY

STL

Weight

105 g

Light source

Laser

Width

120 mm

Height

26 mm

Depth

30 mm

Scanning method

Structured-light 3D scanner

Scan resolution

0.1 mm

Scan size (max.)

820 mm

Scan size (min.)

560 mm

Interfaces

Wi-Fi 6 (IEEE 802.11ax)

USB C®

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398946 Creality Ferret Pro 3D scanner

Description

Portable & compact 3D-scanner with an accuracy of 0.1 mm, anti-shaking technology & 24-bit full-color scanning.

This text is machine translated.

Scope of delivery

  • Creality 3D CR scan Ferret Pro 3D scanner

More interesting products

(*All information is plus legal VAT)