• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scan Dimension SOL Pro 3D scanner

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 775.00 / piece)
€ 775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Scan Dimension Desktop 3D Scanner SOL Pro

  • True laser room conversion and white lightSOL is a desktop 3D laser scanner for small and medium-sized objects (20 to 170 mm)Plug-and-play scanner, easy to useAutomatic turntable, calibration and networking through advanced software

Technical specifications

  • Blackout tent (WxHxD) 620x350x320 mmNormal mode: 15 min/turbo mode: 8 minCamera resolution 8 MP
Product type

3D scanner

File format

STL

OBJ

PLY

XYZ

Object weight (max)

2 kg

Scan size (max.)

170 mm

Scan size (min.)

20 mm

Interfaces

USB

HDMI™

Power supply (LOV)

mains-powered

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633049 Scan Dimension SOL Pro 3D scanner

User & Safety Instructions

User & Safety Instructions 2633049 Scan Dimension SOL Pro 3D scanner

User & Safety Instructions 2633049 Scan Dimension SOL Pro 3D scanner

Information

Information 2633049 Scan Dimension SOL Pro 3D scanner

Information 2633049 Scan Dimension SOL Pro 3D scanner

Description

The SOL PRO 3D scanner from Scan Dimension is a high-precision desktop scanner for objects with a height and diameter of 20 to 170 mm. It is used to check volume, surface, or product shapes and sizes by comparing scanned 3D models to originals or CAD drawings. The scanner uses a combination of true laser triangulation and white light technology. Texture and colors are captured with a camera with an optically compensated resolution of 8 MP.The easy-to-use software lets you view the finished 3D models in different renderings before exporting them to various 3D file formats for comparison, editing, measurement, or 3D printing. The alignment of up to five scan rounds and the networking are done fully automatically. The software includes innovative options for scanning dark surfaces and unstable objects, as well as an option to exclude textures.The high-precision scan mode scans with an accuracy of up to 0.05 mm (50 micron), while the turbo scan mode takes only 8 minutes for a 360° scan - including calibration and networking. Note that 3D scanning speed always depends on computer hardware and object complexity. This versatile yet easy-to-use scanner seamlessly integrates with any 3D workflow, where precision and quality make it a perfect partner for quality assurance, product inspection, prototyping and a qualified complement to 3D printing.

This text is machine translated.

Features

  • Maximum accuracy: Up to 0.05 mm (50 micron)Point distance 0.26 mmCamera resolution: 8 MP optically compensatedProcessing time: Full 360° scan (depending on computer hardware and object complexity):Scan mode with high accuracy: 20 min. (Excluding profiling)Normal scan mode: 15 min.Turbo scan mode: 8 min.Scans objects with a size of approx. 20 – 170 mm (0.8 – 6.7 inches) in height and diameterManufacturer: ScanDimensionTexture HDR qualityOptions for: Exclude dark surfaces, unstable objects, and texture properties

Scope of delivery

  • SOL PER 3D SCANNERTurntableScanner stand• USB 3.0 cableBlackout tentCylindrical target for high-precision profilingSoftware available for download: SOL PER Creator and SOL PER Viewer
  • User manual.

System requirements

  • Supported operating systems Windows 11 and 10 64-bit (x64) MacOS Mojave or laterGraphics card must support at least GB of memory, OpenGL 3.3 or higher(Support for OpenCL 1.2 or higher is recommended)Recommended hardware 2.4 GHz processor, 8 cores (16 logical processors),32 GB RAM, 100 GB free space (system drive)Current input USB 3.0 connection (maximum 800 mA) or USB 3.0 hub with separate power supplyInternet required

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 826.99*

More interesting products

(*All information is plus legal VAT)