• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revopoint Inspire 2 Premium Edition 3D scanner

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 829.00 / piece)
€ 829.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Revopoint Inspire 2 Premium Edition 3D Scanner

  • Portable 3D scanner with infrared laser and structural light
  • For precise scanning of objects, persons and components
  • Detects even dark and glossy surfaces without scanning spray
  • With 1.5x and 2x optical Zoom for fine details
  • Full-color scans with RGB camera
  • Mobile use via Wi-Fi 6, USB-C and PC connection
  • Ideal for 3D printing, reverse engineering and product design

Technical specifications

Product type

3D scanner

Weight

190 g

Light source

Laser

Scan size (max.)

200 cm

Scan size (min.)

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779709 Revopoint Inspire 2 Premium Edition 3D scanner

Description


Revopoint INSPIRE 2 – Portable 3D scanner with infrared laser and structural light

The Revopoint INSPIRE 2 is a compact, portable 3D scanner for precise 3D scanning of medium-sized objects, persons and detailed components. It combines 11 parallel infrared laser lines with infrared structural light and thus covers two central requirements of modern digitalisation: High level of detail in technical surfaces and marker-free scanning in faces, bodies and feature-rich objects.

Available in two editions
Standard Edition: Get started with professional and mobile 3D scanning workflows.
Premium Edition: Extended scope of delivery for more flexibility in professional use.
Important: The exact scope of delivery depends on the selected version.

Precise 3D acquisition for 3D printing, reverse engineering and product development
With high measurement accuracy and stable data acquisition, the INSPIRE 2 delivers robust 3D data for demanding applications. The dual 3D scanning system ensures greater detail and a larger field of view. This makes the 3D scanner suitable for reverse engineering, product design, digital archiving and creating clean 3D models for CAD, 3D slicing and 3D printing.

Essential product features
Dual system: 11 parallel infrared laser lines and infrared structural light for flexible 3D scanning workflows.
High accuracy: Accurate detection for highly detailed digital models and reproducible results.
Optical Zoom: 1.5x and 2x Zoom for capturing complex geometries and fine details.
Marker-free scans: Suitable for face, body and feature-rich objects without additional markers.
Dark and glossy surfaces: Scanning without any scanning spray thanks to infrared laser technology.
Outdoor scanning: Reliable scans even with up to 20,000 lux ambient light.
Mobile: Wi-Fi 6 connectivity for iOS and Android and USB-C support for Android.
Full-color scans: RGB camera for true-to-color 3D scans with realistic surface effect.
Robust housing: Aircraft aluminum alloy for shock resistance and long-term operational safety.

Two scanning technologies for more flexibility
The 11 parallel infrared laser lines detect detailed, dark or shining surfaces reliably and without additional scan spray. The infrared structural light is designed for fast, stable 3D scans of faces, bodies and object-rich shapes. This combination considerably extends the range of applications and makes the INSPIRE 2 a versatile 3D scanner for technical and creative applications.

Optical Zoom for complex geometries
With 1.5-fold and 2-fold optical Zoom the INSPIRE 2 also records fine structures and difficult to access areas precisely. The focused structural light technology supports the detailed digitization of multilayered objects and helps to transfer small characteristics cleanly into the point cloud. This is particularly relevant for product development, quality control and further processing in CAD and 3D modeling software.

Mobile 3D scanning without unnecessary restrictions
The INSPIRE 2 is designed for flexible applications. Mobile 3D scans are possible via Wi-Fi 6 with iOS and Android devices, in addition USB-C is available for Android. The scanner can be used at the PC for maximum computing power, while the data can be transferred to the smartphone via Revo mirror. Even in strong ambient light the detection remains stable, WAS makes the scanner also interesting for outdoor use.

Colour scans, tracking and practical workflow integration
Along with precise geometry data the INSPIRE creates 2 full-color 3D scans with natural color reproduction. Feature, marker and global marker tracking are available for different types of objects. The structure light supports all three tracking modes, the laser mode works with marker and global marker tracking. This allows the workflow to be tailored specifically to the object, user interface and environment.

Software for processing, editing and export
With Revo Metro software, the 3D model can be accessed in four steps: Scanning, processing, editing and exporting. The software provides granular scan settings for precise spot cloud acquisition, automated raw data processing, fusion and messing tools, and tools for cleaning, merging, smoothing, simplifying and filling holes. For mobile scans, Revo SCAN 5 is also available for iOS and Android. The exported 3D data can be seamlessly integrated into existing CAD, quality control, 3D slicing, 3D printing and 3D modeling workflows.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)