• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revopoint MetroY 3D scanner

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,425.00 / piece)
€ 1,425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Revopoint MetroY 3D scanner

  • Hand-held 3D scanner with blue laser technology.
  • Three scan modes for fast and accurate detection.
  • Suitable for complex, dark and glossy surfaces.
  • Wireless scanning via Wi-Fi 6 with live feedback.
  • Ideal for reverse engineering and quality control.

Technical specifications

Product type

3D scanner

Weight

447 g

Light source

Laser

Scanning method

Structured-light 3D scanner

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779702 Revopoint MetroY 3D scanner

Description


Revopoint MetroY - Wireless blue laser 3D scanner for precise technical scanning

The Revopoint MetroY is a handheld 3D scanner for the precise detection of small to medium-sized objects. With its blue laser technology, three specialized scan modes and wireless Wi-Fi-6 connectivity, it is designed for reverse engineering, quality control, product development and additive manufacturing. The MetroY plays its strengths especially in complex geometries, edges, dark or glossy surfaces.

Three scanning modes for speed, details and difficult to access areas
The MetroY combines three hand-held blue laser modes for different scanning tasks. Cross-line mode is designed for fast detection and is particularly suitable for flat or hard to read surfaces. Parallel line mode supports the precise acquisition of edges, fine details and complex contours. A single line mode is available for deep holes, columns and grid-like structures.

Precision for reverse engineering and quality control
The Revopoint MetroY is designed for applications where dimensional 3D data is critical. Whether you are digitizing components, comparing them with CAD data or preparing scan-to-CAD workflows, the scanner delivers the level of detail required for professional work processes in design, development and testing.

Work on the move with live wireless feedback
The MetroY scan data transfers in real time via Wi-Fi 6. When used in conjunction with Revo MIRROR, the live image can be displayed on a smartphone or monitor so that missing areas and blind spots can be detected immediately. This makes the free rounding of the objects easier and makes the scanner particularly interesting for flexible use in the workshop, laboratory and development.

Stable scanning conditions thanks to temperature monitoring
Integrated temperature sensors monitor the scanner in real time and help to minimize temperature-related deviations. The supports stable operation and ensures reliable results, even for longer or repeated scanning operations.

Revo Metro for an efficient 3D scanning workflow
The Revo Metro software, included, guides you through the complete workflow of scanning, processing, editing and exporting. Granular scan settings, real-time point cloud monitoring, and clean-up, merge, and optimize tools support clean processing of scan data.

Compatible with professional connection workflows
The captured 3D data can be used for further scan-to-CAD, design and measurement tasks. This makes the MetroY suitable for users who want to capture precise scans and then integrate them into design, test or production processes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)