• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creality Raptor 3D scanner

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,795.00 / piece)
€ 1,795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Creality 3D CR scan Raptor 3D scanner

  • 7 blue parallel laser lines
  • Accuracy: up to 0.02 mm
  • Scanning speed up to 60 fps
  • Objects between 5-2000 mm
  • Anti-shake
  • 24-bit full-color scanning

Technical specifications

  • 150 - 400 mm working distance
  • Scanning speed up to 60 fps
  • 3D camera resolution 1920x1200
  • 24-bit full-color scanning
Product type

3D scanner

File format

OBJ

PLY

STL

Weight

372 g

Light source

Laser

Width

215 mm

Height

74 mm

Depth

50 mm

Scanning method

Structured-light 3D scanner

Scan resolution

0.2 mm

Scan size (max.)

2000 mm

Scan size (min.)

5 mm

Interfaces

Wi-Fi 6 (IEEE 802.11ax)

USB C®

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398943 Creality Raptor 3D scanner

Description

The Creality CR-SCAN Raptor is an innovative 3D-scanner, which combines blue-light lasers and structured infrared light seamlessly. This ground-breaking technology allows you to capture both small and medium sized and large objects with the highest precision, meeting a wide range of requirements.

Compact size for more Flex compatibility
With a weight of only 372 g the portable 3D scanner is lightweight and ergo designed numerically, in order to enable you to work without any fatigue even during long scanning projects. The anti-skid surface and removable shoulder cord provide for a safe handling.

Versatile scanning
The combination of blue line lasers and structured infrared light permits the detection of objects in the range of 5 x 5 x 5 mm³ to 2000 x 2000 x 2000 mm³. The CR-Scan Raptor is thus ideal for scanning small figures, faces, human bodies, car parts and more.

Measurement precision
The CR-Scan Raptor uses 7 parallel blue light laser lines that are ultra-thin (up to 0.1 mm) and achieve an accuracy of up to 0.02 mm. An advanced temperature compensation algorithm ensures high temperature stability and therefore accurate results.

Marker-free scanning
Speck le-matching 3D imaging allows detailed parts and complex workpieces to be scanned quickly and without the need for markers. Even without scanning sprays the cars, car parts, tires and other black or metallic objects can be detected without any problem.

Impressive scanning speed
High resolution scans are recorded at lightning speed with a scanning speed of up to 60 fps for blue light laser and 20 fps for infrared light. The Face and Body modes enable scanning of an entire human body in just 2 minutes.

Realistic color resolution
The CR-Scan Raptor offers 24-bit full-color scanning with 12 circular LED texture lights that ensure true-to-life color reproduction. The LED texture lights improve the brightness of the color textures even in dark environments.

Stable and intuitive operation
Fitted with one-shot 3D-imaging technology, the scanner is less susceptible to tracking losses and enables smooth scanning processes. An intuitive key operation and a ring indicator light show the scan status in real time.

High-precision calibration
The scanner uses a high-precision calibration splat te made of glass substrate, which enables an exact calibration and the maintenance of high precision.

This text is machine translated.

Scope of delivery

  • Creality 3D CR scan Raptor 3D scanner

More interesting products

(*All information is plus legal VAT)