8 self-adhesive cards; 8 crystal sheets; 8 white envelopesCreate impressive custom maps in minutesEasy to cut with the special Cricut Joy™ Card Mat (sold separately)For Cricut Joy™"
Technical specifications
Dimensions: Cards 10.8 cm x 14 cm (4.25 in x 5.5 in), Backer 10.4 cm x 13.6 cm (4.1 in x 5.3 in), Envelopes 11 cm x 14.6 cm (4.37 in x 5.75 in)
Content
1 pc(s)
Product type
Card set
Factory colour
Pastel
Rose
Light blue
Mint
Dim
(L x W) 14 cm x 10.8 cm
Manufacturer part #
2008856
Compatible with
Cricut Joy
Width
10.8 cm
Length
14 cm
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2582415 Cricut Joy™ Cutaway Cards Card set Pastel, Rose, Light blue, Mint
Description
Create breathtaking, individual cards each time with cutaway cards for your Cricut Joy cutting machine. Simply attach your favorite, eye-catching supporter, cut out personalized messages in any font or design, remove cutouts and voilà – individual cards for every occasion. Contains envelopes for immediate shipping. For use with Cricut Joy. Requires Cricut Joy Card Mat (sold separately).
This text is machine translated.
Description
Create breathtaking, individual cards each time with cutaway cards for your Cricut Joy cutting machine. Simply attach your favorite, eye-catching supporter, cut out personalized messages in any font or design, remove cutouts and voilà – individual cards for every occasion. Contains envelopes for immediate shipping. For use with Cricut Joy. Requires Cricut Joy Card Mat (sold separately).