• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cricut Joy™ Cutaway Cards Card set Petrol, Fuchsia, Gold, Rose

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cricut Joy™ Cutaway Cards, Corsage Sampler

  • 8 self-adhesive cards; 8 crystal sheets; 8 white envelopesCreate impressive custom maps in minutesEasy to cut with the special Cricut Joy™ Card Mat (sold separately)For Cricut Joy™"

Technical specifications

  • Dimensions: Cards 10.8 cm x 14 cm (4.25 in x 5.5 in), Backer 10.4 cm x 13.6 cm (4.1 in x 5.3 in), Envelopes 11 cm x 14.6 cm (4.37 in x 5.75 in)
Content

1 pc(s)

Product type

Card set

Factory colour

Petrol

Fuchsia

Gold

Rose

Dim

(L x W) 14 cm x 10.8 cm

Manufacturer part #

2008858

Compatible with

Cricut Joy

Width

10.8 cm

Length

14 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582412 Cricut Joy™ Cutaway Cards Card set Petrol, Fuchsia, Gold, Rose

Description

Create breathtaking, individual cards each time with cutaway cards for your Cricut Joy cutting machine. Simply attach your favorite, eye-catching supporter, cut out personalized messages in any font or design, remove cutouts and voilà – individual cards for every occasion. Contains envelopes for immediate shipping. For use with Cricut Joy. Requires Cricut Joy Card Mat (sold separately).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)