• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cricut JOY LIGHT GRIP Cutting pad Cutting width 11.4 cm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

Cutting pad

Cutting width

11.4 cm

Dim

(L x W) 305 mm x 114 mm

Manufacturer part #

2007966

Compatible with

Cricut Joy

Width

114 mm

Length

305 mm

Cutting length

30.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464863 Cricut JOY LIGHT GRIP Cutting pad Cutting width 11.4 cm

Description

If you need light adhesion for sensitive materials, this reusable cutting mat is the first choice. The long-lasting adhesive protects your materials, such as copying paper and light cardboard while cutting and labeling with the Cricut Joy. They can thus realize your creativity and create painting templates or create Infusion InkTM Pen&Marker projects. The cutting mat is only compatible with Cricut Joy.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)