• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact 09150006403 HARTING Content: 1 pc(s) Crimp contact

Product type
Crimp contact
Type
09 15 000 6403
Manufacturer part #
09150006403
Content
1 pc(s)
Contact type
Bus
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 15 000 6403

Product type

Crimp contact

Manufacturer part #

09150006403

Content

1 pc(s)

Bus

Other

Other

8 mm

0.5-0.5 mm²

0.5-0.5 mm²

10 A

Other copper alloys

Turned (lathe)

Documents & Downloads

Datasheet

Datasheet 3005806 Crimp contact 09150006403 HARTING Content: 1 pc(s) Crimp contact

Datasheet 3005806 Crimp contact 09150006403 HARTING Content: 1 pc(s) Crimp contact

User & Safety Instructions

User & Safety Instructions 3005806 Crimp contact 09150006403 HARTING Content: 1 pc(s) Crimp contact

Description

Crimp contact, operating current 10 A, socket, copper alloy, HAN-GoldTec, Wire cross-section 0.5 mm², AWG 20

This text is machine translated.