• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CrossTools CAS 600 CN 68523 Coal dust vac 600 W 12 l

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CrossTools ashtray CAS 600 CN 12l

  • Motor 600 watt4 m connecting cableSuction power 15 kPaTank capacity: 12 l

Technical specifications

Product type

Coal dust vac

Operating voltage

230 V

Power consumption (P1)

600 W

Power (P2)

600 W

Material (container)

Steel

Collector

12 l

Max. cable length

4 m

Length

260 mm

Width

260 mm

Height

360 mm

Dim

(L x W x H) 260 x 260 x 360 mm

Weight

2.6 kg

Documents & Downloads

Datasheet

Datasheet 2793640 CrossTools CAS 600 CN 68523 Coal dust vac 600 W 12 l

User & Safety Instructions

User & Safety Instructions 2793640 CrossTools CAS 600 CN 68523 Coal dust vac 600 W 12 l

Warranty Terms

Warranty Terms 2793640 CrossTools CAS 600 CN 68523 Coal dust vac 600 W 12 l

Description

Compact, lightweight and high performance ash suction with 12 l chamber, washable filter, aluminum suction pipe as well as a PVC-coated metal suction hose. Ideal is suitable for the convenient, quick and thorough cleaning of all types of fireplaces, wood or pellet ovens as well as grills of cold ash residues. Incl. High-quality, metal-protected cartridge filter.

This text is machine translated.

Features

  • Powder-coated steel container materialSuction hose 100 cm metal/PVCAluminium suction pipe 15 cmFilter HEPA-washable

Scope of delivery

  • Including a plastic-cover metal suction hoseA metal nozzleA filterA coarse filter bag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)