1/2
Piece
SSR
SSR GN2
Zero -voltage switching
Screw terminal
4 V DC
32 V DC
4 - 32 V DC
48 V DC
660 V AC
50 A
660 V AC
-40 °C
+80 °C
44.8 mm
29 mm
59.4 mm
Yes
50 A
1 pc(s)
yes
Datasheet 2474897 Crouzet SSR 84140603N 50 A Switching voltage (max.): 660 V AC Zero -voltage switching 1 pc(s)
User & Safety Instructions 2474897 Crouzet SSR 84140603N 50 A Switching voltage (max.): 660 V AC Zero -voltage switching 1 pc(s)