• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crunch GP1000 Car subwoofer active 200 W

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crunch ground pounder active subwoofer GP1000

  • Low-pass filter 40​~150 HzBass Boost 0​~12 dBPhase switch 0°/180°

Technical specifications

Product type

Car subwoofer active

Max. audio capacity

200 W

RMS capacity

100 W

Factory colour

Black

Dim

(W x H x D) 262 x 83 x 345 mm

Width

262 mm

Height

83 mm

Depth

345 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799442 Crunch GP1000 Car subwoofer active 200 W

Description

The integrated 100 watt RMS power amplifier and the in-built 10-inch subwoofer deliver grand bass power for your audio system. If the GP1000 is installed under the seat, it can be operated from the driver's seat using the remote control.

This text is machine translated.

Features

  • Phono inputs, high-level inputsAuto Power OnBass level remote control25 cm (10") SubwooferClass A/B amplifier100 Watt RMS, 200 Watt Max.262 x 83 x 345 mm

What kind of Car Subwoofers & Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)