• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom 3-Phase Solid State Relay

1/4
Packaging type
Piece
Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
600 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crydom 3-Phase Solid State Relay

Our service for you

Technical specifications

Packaging type

Piece

Product type

SSR

Type

CTRD6025

Switching type

Zero crossing

Control voltage (min.)

4 V DC

Control voltage (max.)

32 V DC

Control voltage range

4 - 32 V DC

Surge current (max.)

28 A

Switching voltage (min.)

48 V AC

Switching voltage (max.)

600 V AC

Current load (max.)

25 A

Output voltage (max.)

600 V AC

Max. output current

25 A

Min. temperature

-20 °C

Max. temperature

+80 °C

Width

91.2 mm

Height

123.4 mm

Length

90 mm

RoHS-compliant

Yes

Permanent current (max.)

25 A

Content

1 pc(s)

Type

Zero voltage switch type

Switching voltage

48 - 600 V AC

Type

CTRD6025

Ambient temperature

-20 - +80 °C

Current load

3 X 25 A

Documents & Downloads

Datasheet

Datasheet 505545 Crydom 3-Phase Solid State Relay

User & Safety Instructions

User & Safety Instructions 505545 Crydom 3-Phase Solid State Relay

Description

Switches with up to 25 A per phase at 600 V/AC. SCR output for high switching loads in industrial applications. For DIN rail or chassis mounting.

Scope of delivery

  • Integrated heat sink
  • DIN rail mounting clip.

Hints

UL approval.

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)