• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom Din Rail Mount Electronic Power Relay DRA-CN240A05 Current load 2 A Switching voltage (details) 24 - 280 V AC

1/2
Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
3 V DC
Control voltage (max.)
12 V DC
Switching voltage (max.)
280 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Crydom Din Rail Mount Electronic Power Relay DRA-CN240A05 Current load 2 A Switching voltage (details) 24 - 280 V AC

Our service for you

Technical specifications

Packaging type

Piece

Product type

SSR

Type

DRA-CN240A05

Switching type

Zero crossing

Control voltage (min.)

3 V DC

Control voltage (max.)

12 V DC

Control voltage range

3 - 12 V DC

Switching voltage (min.)

24 V AC

Switching voltage (max.)

280 V AC

Current load (max.)

2 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Width

6.1 mm

Height

92.6 mm

Length

80 mm

RoHS-compliant

Yes

Content

1 pc(s)

Type

(AC voltage switching) zero voltage switch type

Switching voltage

24 - 280 V AC

Type

DRA-CN240A05

Ambient temperature

-20 - +60 °C

Current load

2 A

Documents & Downloads

Datasheet

Datasheet 505494 Crydom Din Rail Mount Electronic Power Relay DRA-CN240A05 Current load 2 A Switching voltage (details) 24 - 280 V AC

User & Safety Instructions

User & Safety Instructions 505494 Crydom Din Rail Mount Electronic Power Relay DRA-CN240A05 Current load 2 A Switching voltage (details) 24 - 280 V AC

Conformity certificate

Conformity certificate 505494 Crydom Din Rail Mount Electronic Power Relay DRA-CN240A05 Current load 2 A Switching voltage (details) 24 - 280 V AC

Description

Ready to install for DIN rail mounting (TS35) and wear-free switching.

Hints

Approval: UL, cUL.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)