• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom DIN Rail Mount Solid State Relay, AC

1/2
Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
15 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
280 V AC
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

SSR

Type

DRA1-CXE240D5

Switching type

Zero crossing

Control voltage (min.)

15 V DC

Control voltage (max.)

32 V DC

Control voltage range

15 - 32 V DC

Switching voltage (min.)

12 V AC

Switching voltage (max.)

280 V AC

Current load (max.)

5 A

Output voltage (max.)

280 V AC

Max. output current

5 A

Min. temperature

-30 °C

Max. temperature

+80 °C

Width

10.03 mm

Height

89.6 mm

Depth

60.97 mm

Content

1 pc(s)

Type

Zero voltage switch type

Switching voltage

12 - 280 V AC

Type

DRA1-CXE240D5

Ambient temperature

-30 - +80 °C

Current load

0.06 - 5 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 505346 Crydom DIN Rail Mount Solid State Relay, AC

Description

Ready to install for DIN rail mounting (TS35) and wear-free switching of resistive, capacitive and inductive loads such as motors, contactors, magnetic valves and heating elements.

Hints

Approvals: UL, CSA, VDE, CE. Observe derating A protective circuit against voltage peaks in the load circuit is recommended.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)