• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom DIN Rail Solid State Contactor

1/2
Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
60 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

SSR

Type

CKM0630

Control voltage (min.)

4 V DC

Control voltage (max.)

32 V DC

Control voltage range

4 - 32 V DC

Surge current (max.)

250 A

Switching voltage (min.)

0 V DC

Switching voltage (max.)

60 V DC

Current load (max.)

30 A

Output voltage (max.)

60 V DC

Max. output current

30 A

Min. temperature

-40 °C

Max. temperature

+80 °C

Width

22.5 mm

Height

99 mm

Length

81.9 mm

Content

1 pc(s)

Type

CKM0630

Ambient temperature

-40 - +80 °C

Documents & Downloads

Datasheet

Datasheet 505232 Crydom DIN Rail Solid State Contactor

Description

The relay has a low MOSFET output in a 22.5 mm DIN rail casing. No additional installation work is required due to the built-in heat sink

Scope of delivery

  • Built in heat sink
  • DIN rail attachment clip

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)