• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom Electronic Power Relay

1/2
Image similar
Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
660 V AC
Current load (max.)
50 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crydom Electronic Power Relay

Our service for you

Technical specifications

  • Reverse voltage 1200 V
  • Thyristor output
Product type

SSR

Type

H12WD4850

Switching type

Zero crossing

Control voltage (min.)

4 V DC

Control voltage (max.)

32 V DC

Control voltage range

4 - 32 V DC

Surge current (max.)

1145 A

Switching voltage (min.)

48 V AC

Switching voltage (max.)

660 V AC

Current load (max.)

50 A

Min. temperature

-40 °C

Max. temperature

+80 °C

Width

45.7 mm

Height

23 mm

Length

58.4 mm

RoHS-compliant

Yes

Content

1 pc(s)

Type

Switches at voltage zero.

Type

H12WD4850

Ambient temperature

-40 - +80 °C

Current load

50 A

Documents & Downloads

Datasheet

Datasheet 187089 Crydom Electronic Power Relay

User & Safety Instructions

User & Safety Instructions 187089 Crydom Electronic Power Relay

Description

Electronic power relay with optically separated SCR output for high switching loads in industrial applications. "Hockey Puck" standard industrial housing for chassis or body-cooling assembly.

Scope of delivery

  • Without protective cover

Hints

Approvals UL, VDE, CSA

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)