• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom Electronic SIL Load Relay

1/2
Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
15 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
530 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crydom Electronic SIL Load Relay

Our service for you

Technical specifications

Packaging type

Piece

Product type

SSR

Type

PFE380D25

Switching type

Zero crossing

Connection

Print

Control voltage (min.)

15 V DC

Control voltage (max.)

32 V DC

Control voltage range

15 - 32 V DC

Surge current (max.)

30 A

Switching voltage (min.)

48 V AC

Switching voltage (max.)

530 V AC

Current load (max.)

25 A

Output voltage (max.)

530 V AC

Max. output current

25 A

Min. temperature

-30 °C

Max. temperature

+80 °C

Width

22.8 mm

Height

34.3 mm

Length

43.1 mm

RoHS-compliant

Yes

Permanent current (max.)

25 A

Content

1 pc(s)

Type

Switches at voltage zero.

Switching voltage

48 - 530 V AC

Type

PFE380D25

Ambient temperature

-30 - +80 °C

Current load


25 A 10 A

Documents & Downloads

Datasheet

Datasheet 181633 Crydom Electronic SIL Load Relay

User & Safety Instructions

User & Safety Instructions 181633 Crydom Electronic SIL Load Relay

Description

Compact module, ready for PCB mounting (SIL) With integrated heatsinks. SCR output for heavy industrial loads. Load current at Forced / Convection cooling max. 25 A or max. 10 A.

Hints

Approvals: UL, VDE.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)