• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom Solid State DIP PCB Load Relay

1/2
Image similar
Packaging type
Piece
Product type
SSR
Switching voltage (max.)
280 V AC
Current load (max.)
1.5 A
Output voltage (max.)
280 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

SSR

Type

SDI2415

Switching type

Zero crossing

Enclosure

DIP 16

Surge current (max.)

625 A

Switching voltage (min.)

12 V AC

Switching voltage (max.)

280 V AC

Current load (max.)

1.5 A

Output voltage (max.)

280 V AC

Max. output current

1.5 A

Min. temperature

-30 °C

Max. temperature

+80 °C

Width

6.7 mm

Height

4.8 mm

Length

21.6 mm

Content

1 pc(s)

Type

Switches at voltage zero.

Type

SDI2415

Ambient temperature

-30 - +80 °C

Documents & Downloads

Datasheet

Datasheet 505060 Crydom Solid State DIP PCB Load Relay

Description

This load relay in the compact 16 pin DIP housing are ideally suitable for the automatic assembly by printed circuit boards with high component density. Optically separated SCR output.

Hints

Approvals UL, CSA.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)