1/2
Image similar
Piece
SSR
D2410
Zero crossing
3 V DC
32 V DC
3 - 32 V DC
250 A
24 V AC
280 V AC
10 A
280 V AC
10 A
-40 °C
+80 °C
45.7 mm
23 mm
58.4 mm
Yes
1 pc(s)
Switches at voltage zero.
-40 - +80 °C
Datasheet 186473 Crydom Solid State Electronic Load Relay, Panel Mount
User & Safety Instructions 186473 Crydom Solid State Electronic Load Relay, Panel Mount