• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom Solid State Mini SIP PCB Load Relay

1/2
Image similar
Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
10 V DC
Switching voltage (max.)
280 V AC
Current load (max.)
2 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crydom Solid State Mini SIP PCB Load Relay

Our service for you

Technical specifications

Product type

SSR

Type

ASO242

Switching type

Zero crossing

Control voltage (min.)

4 V DC

Control voltage (max.)

10 V DC

Control voltage range

4 - 10 V DC

Surge current (max.)

100 A

Switching voltage (min.)

12 V AC

Switching voltage (max.)

280 V AC

Current load (max.)

2 A

Min. temperature

-30 °C

Max. temperature

+80 °C

Width

12.7 mm

Height

5.1 mm

Length

24.1 mm

RoHS-compliant

Yes

Content

1 pc(s)

Type

Zero voltage switch type

Type

AS0242

Ambient temperature

-30 - +80 °C

Current load

2 A

Documents & Downloads

Datasheet

Datasheet 188012 Crydom Solid State Mini SIP PCB Load Relay

Description

Very little load relay in SIP casing with optically separated SCR output. Especially good for switching heavy inductive loads such as magnet. Typical applications are pumps, vending machines, security systems, etc.

Hints

Approvals UL, CSA.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)