• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom Solid State Mini SIP PCB Load Relay

1/2
Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
10 V DC
Switching voltage (max.)
280 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

SSR

Type

ASO241

Switching type

Zero crossing

Control voltage (min.)

4 V DC

Control voltage (max.)

10 V DC

Control voltage range

4 - 10 V DC

Surge current (max.)

120 A

Switching voltage (min.)

12 V AC

Switching voltage (max.)

280 V AC

Current load (max.)

1.5 A

Output voltage (max.)

280 V AC

Max. output current

1.5 A

Min. temperature

-30 °C

Max. temperature

+80 °C

Width

12.7 mm

Height

5.1 mm

Length

24.1 mm

Permanent current (max.)

1.5 A

Content

1 pc(s)

Type

Switches at voltage zero.

Type

ASO241

Ambient temperature

-30 - +80 °C

Documents & Downloads

Datasheet

Datasheet 505072 Crydom Solid State Mini SIP PCB Load Relay

User & Safety Instructions

User & Safety Instructions 505072 Crydom Solid State Mini SIP PCB Load Relay

Description

Very little load relay in SIP casing with optically separated SCR output. Especially good for switching heavy inductive loads such as magnet. Typical applications are pumps, vending machines, security systems, etc.

Hints

Approvals UL, CSA.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)