
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
14-day return policy included
Highlights & Details
Crydom Solid State SIP PCB Load Relay
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
SSR
- Type
CX380D5
- Switching type
Zero crossing
- Control voltage (min.)
4 V DC
- Control voltage (max.)
15 V DC
- Control voltage range
4 - 15 V DC
- Surge current (max.)
250 A
- Switching voltage (min.)
48 V AC
- Switching voltage (max.)
530 V AC
- Current load (max.)
5 A
- Output voltage (max.)
530 V AC
- Max. output current
5 A
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Width
25.4 mm
- Height
7.6 mm
- Length
43.1 mm
- RoHS-compliant
Yes
- Permanent current (max.)
5 A
- Content
1 pc(s)
- Type
Zero voltage switching
- Switching voltage
48 - 530 V AC
- Type
CX380D5
- Ambient temperature
-30 - +80 °C
Documents & Downloads
Datasheet
Datasheet 180863 Crydom Solid State SIP PCB Load Relay
User & Safety Instructions
User & Safety Instructions 180863 Crydom Solid State SIP PCB Load Relay
Description
The popular CX series provides a high breaking capacity. The high surge capacity is also a particular feature. Optically separated SCR output for high switching loads in industrial applications. The pinning is compatible with Series 6 and OAC I / O modules.
Hints
Approvals: UL, CSA, VDE
What kind of Solid State Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























