• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom DRS1 Relay socket + LED (L x W x H) 52.3 x 10.03 x 89.6 mm Piece 1 pc(s)

1/2
Packaging type
Piece
Product type
Relay socket
Mounting type
DIN rail
Content
1 pc(s)
Features
+ LED
EAN:
Part number:
Item no:
Dispatches on Fri, 23 Jul 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 1
Total (€ 57.99 / piece)
€ 173.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crydom DRS1 Relay socket + LED (L x W x H) 52.3 x 10.03 x 89.6 mm Piece 1 pc(s)

Our service for you

Technical specifications

  • Suitable for: Crydom semi-conductor relays CX-/CMX-/MP, MPDC and SPF-series.
Packaging type

Piece

Product type

Relay socket

Content

1 pc(s)

Features

+ LED

Mounting type

DIN rail

Compatible with

Crydom

Width

10.03 mm

Height

89.6 mm

Length

52.3 mm

Dim

(L x W x H) 52.3 x 10.03 x 89.6 mm

RoHS-compliant

Yes

Type

DRS1

Switching voltage

-

Type

DRS1

Current load

-

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 505250 Crydom DRS1 Relay socket + LED (L x W x H) 52.3 x 10.03 x 89.6 mm Piece 1 pc(s)

Description

Socket rail mounting for semi-conductor relays. In case of DC-control voltage the LED-status display can be integrated (series resistors for control voltage 3 - 15 V/DC or 15 - 32 V/DC included). The LED-status display does not have any effect on the correct functioning of the semi-conductor relay. In case of AC-control voltage the LED-status display is not used.

Scope of delivery

  • Printed circuit board:
  • Housing right/left
  • LED green
  • LED spacer
  • Resistance 1KΩ/0.25 W
  • Resistance 4.7 KΩ/0.25 W
  • Input/output terminals.

Hints

Please order matching semi-conductor relay separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 195.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)