• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crydom Solid State SIP PCB Load Relay

1/2
Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
3 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
60 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Crydom Solid State SIP PCB Load Relay

Our service for you

Technical specifications

  • Voltage resistance: (input-output) 4000 V/AC
  • 25 mA
Packaging type

Piece

Product type

SSR

Type

MPDCD3

Control voltage (min.)

3 V DC

Control voltage (max.)

32 V DC

Control voltage range

3 - 32 V DC

Switching voltage (min.)

3 V DC

Switching voltage (max.)

60 V DC

Current load (max.)

3 A

Output voltage (max.)

60 V DC

Max. output current

3 A

Contact type

1 maker

Min. temperature

-40 °C

Max. temperature

+80 °C

Width

25.4 mm

Height

10.2 mm

Length

43.1 mm

RoHS-compliant

Yes

Content

1 pc(s)

Type

MPDCD3

Ambient temperature

-40 - +80 °C

Documents & Downloads

Datasheet

Datasheet 505085 Crydom Solid State SIP PCB Load Relay

Description

Relais in Epoxyd-housing in usual 2.54 mm/0.10" contact spacing with visibly separate Transistor-output.

Hints

Approvals UL, CSA, VDE

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)